T3087 3 | C.K Tools

Brick Bolster Chisel 75mm

Order No.: 03L3629
EAN: 5013969807004
MPN:
T3087 3
T3087 3 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.2554 €

- Octagonal shank brick bolster with precision ground cutting edges

- Hardened and tempered to BS3066 for long term performance

- Specifically designed for cutting bricks and composite blocks

- Powder coated for corrosion protection

- Length: 230 mm / 9''

- Width: 55 mm / 3''

Technical specifications
Version Steinmeißel
Weight 705 g
Length 220 mm
Shaft Diameter 75 mm
Logistics
Country of origin IN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes