T3088 | C.K Tools
Plugging Chisel 25mm
Order No.: 03L3633
EAN: 5013969807400
MPN:
T3088
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Octagonal shank brick bolster with precision ground cutting edges
- Hardened and tempered to BS3066 for long term performance
- Powder coated for corrosion protection
- Angled and grooved cutting edge for the effective removal of mortar & cement
- Length: 250 mm / 10''
- Width: 25 mm / 1''
Technical specifications
Version | Putzmeißel | |
Weight | 337 g | |
Length | 250 mm | |
Shaft Diameter | 25 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |