T3145 | C.K Tools

SDS Chisel Bit - Point 250mm

Order No.: 03L3729
EAN: 5013969000924
MPN:
T3145
T3145 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0432 €
- Hardened carbon steel for durability
Technical specifications
Version SDS Meißel
Weight 234 g
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes