T3147 | C.K Tools
SDS Chisel Bit - Flat 40 x 200mm
Order No.: 03L3731
EAN: 5013969000900
MPN:
T3147
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Hardened carbon steel for durability
Technical specifications
Version | SDS Meißel | |
Weight | 208 g | |
Length | 200 mm | |
Shaft Diameter | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |