T3319 | C.K Tools
Centre Punch 150x10mm
Order No.: 03L3748
EAN: 5013969468106
MPN:
T3319
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High quality chrome vanadium steel hardened for durability
- Octagonal shank
- Size: 10 x 150 mm
Technical specifications
Version | Körner | |
Weight | 49 g | |
Length | 150 mm | |
Shaft Diameter | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |