T3328 06 | C.K Tools
Parallel Pin Punch 2.5mm
Order No.: 03L3751
EAN: 5013969470307
MPN:
T3328 06
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High quality chrome molybdenum steel, hardened
- According to DIN 6459
- Diameter: 2,5 mm
- Length: 150 mm
Technical specifications
Version | Splintentreiber | |
Weight | 66 g | |
Length | 150 mm | |
Shaft Diameter | 2.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |