T3328 12 | C.K Tools

Parallel Pin Punch 5mm

Order No.: 03L3754
EAN: 5013969470604
MPN:
T3328 12
T3328 12 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1638 €

- High quality chrome molybdenum steel, hardened

- According to DIN 6459

- Diameter: 5 mm

- Length: 150 mm

Technical specifications
Version Splintentreiber
Weight 66 g
Length 150 mm
Shaft Diameter 5 mm
Logistics
Country of origin DE
Customs tariff number 83052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes