T3328S | C.K Tools
Parallel Pin Punch Set Of 6
Order No.: 03L3759
EAN: 5013969471205
MPN:
T3328S
Unit Price (€ / pc.)
39.7460 € *
Available in 7 Days: 20 pcs. - if ordered today
- High quality chrome molybdenum steel, hardened
- According to DIN 6459
- Contents: 2, 2.5, 3, 4, 5, 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin punch kit | |
| Length | 150 mm | |
| Weight | 395 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |