T3383 07 | C.K Tools
Cold Chisel 16x180mm
Order No.: 03L3761
EAN: 5013969318609
MPN:
T3383 07
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Chisel for cutting small section steel, can also be used on brick and concrete
- Hardened steel with powder coating for corrosion protection
- Hexagon shaft
- Length: 180 mm
- Width: 16 mm
Technical specifications
Version | Flachmeißel | |
Weight | 247 g | |
Length | 180 mm | |
Shaft Diameter | 16 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |