T3383 18 | C.K Tools

Cold Chisel 19x460mm

Order No.: 03L3766
EAN: 5013969319101
MPN:
T3383 18
C.K Tools
T3383 18 C.K Tools Centre Punches, Pin Punches, Chisels
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9230 €

- Chisel for cutting small section steel, can also be used on brick and concrete

- Hardened steel with powder coating for corrosion protection

- Hexagon shaft

- Length: 460 mm

- Width: 19 mm

Technical specifications
Ausführung Flachmeißel
Gewicht 731 g
Länge 460 mm
Schaftdurchmesser 19 mm
Logistics
Ursprungsland IN
Zolltarifnummer 83052000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes