431003 | C.K Tools
VDE combination pliers, 205 mm, 297 g, cut capacity (4/2.8/2 mm/–), 431003
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5746
- Cutting capacities: Hard: 2,0 mm / Medium hard: 2,8 mm / Soft: >4,0 mm
- Total length: 205 mm
ESD protection | No | |
Weight | 297 g | |
Length | 205 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 2.8 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |