T3621B 6 | C.K Tools

Combination pliers, 160 mm, 180 g, cut capacity (4/2.5/1.6 mm/–), T3621B 6

Order No.: 03L3806
EAN: 5013969020915
MPN:
T3621B 6
T3621B 6 C.K Tools Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1241 €

- Induction hardened jaws for outstanding long term performance

- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Heads polished and lacquered for corrosion protection

- Wipe clean PVC handles for added convenience

- Precision engineered jaws for exceptional grip

- Extra long cutting edges for increased cutting capacity

- According to ISO 5746

- Length: 160 mm

- Cutting capacities Wire: Hard 1,6 mm / Medium hard: 2,5 mm / Soft: 4,0 mm

Technical specifications
ESD protection No
Weight 180 g
Length 160 mm
Product type Kombizange
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes