T3621B 7 | C.K Tools
Combination pliers, 180 mm, 246 g, cut capacity (4/2.5/1.6 mm/–), T3621B 7
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- Precision engineered jaws for exceptional grip
- Extra long cutting edges for increased cutting capacity
- According to ISO 5746
- Length: 180 mm
- Cutting capacities Wire: Hard 1,6 mm / Medium hard: 2,5 mm / Soft: 4,0 mm
ESD protection | No | |
Weight | 246 g | |
Length | 180 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |