T1125 24 | C.K Tools
Carpenters Pencil 9 1/2''
Order No.: 03L3483
EAN: 5013969138801
MPN:
T1125 24
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Traditional rectangular leaded carpenters pencil
- For noting of dimensions etc.
- Length: 240 mm
Technical specifications
Version | Zimmermannsbleistift | |
Material | Wolframkarbid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96099090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |