T1531 | C.K Tools
Tile Scriber
Order No.: 03L3497
EAN: 5013969985405
MPN:
T1531
Unit Price (€ / pc.)
5.8667 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tungsten carbide tipped
- Suitable for tiles, metal, glass etc.
- With Pocket clip
- Length: 140 mm
Technical specifications
Version | Reißnadel | |
Material | Wolframkarbid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |