T3517 | C.K Tools
Chalk Line Cotton 18m
Order No.: 03L3780
EAN: 5013969979602
MPN:
T3517
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Strong and absobent cotton for effecitve retension of marking chalk
- Length: 18m / 60ft
Technical specifications
Version | Schlagschnur | |
Material | Baumwolle |
Download
Logistics
Country of origin | GB |
Customs tariff number | 56074919 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |