T3521B 100 | C.K Tools
Chalk Powder Blue 100g
Order No.: 03L3783
EAN: 5013969972214
MPN:
T3521B 100
Unit Price (€ / pc.)
3.8794 € *
Available in 7 Days: 30 pcs. - if ordered today
- High density chalk for clear marking results
- Plastic refill container with re-sealable dispenser cap
- Contents: 100 g blue chalk
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | chalk powder | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 96099090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |