T3521R 100 | C.K Tools
Chalk Powder Red 100g
Order No.: 03L3784
EAN: 5013969972221
MPN:
T3521R 100
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High density chalk for clear marking results
- Plastic refill container with re-sealable dispenser cap
- Contents: 100 g red chalk
Technical specifications
Version | Kreidepulver | |
Material | Kunststoff |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96099090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |