T3527 413 | C.K Tools

Feeler Gauge, Imperial, 100 mm, 13 blades

Order No.: 08L1188
EAN: 5013969246223
MPN:
T3527 413
T3527 413 C.K Tools Compass, Marking Gauge, Marking Aids Image 1
T3527 413 C.K Tools Compass, Marking Gauge, Marking Aids Image 2
T3527 413 C.K Tools Compass, Marking Gauge, Marking Aids Image 3
Image may differ
Unit Price (€ / pc.)
10.7100 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feeler Gauge, T3527 413, C.K Tools

Features

    Hardened spring steel blades
  • Sheets single with size marking
  • Sensor blades in inches, sizes: 2, 3, 4, 5, 6, 8,10, 12, 15, 20, 25, 30 & 35 thousandths of an inch
  • Length of the blades: 100 mm
Technical specifications
Version Fühlerlehre
Material Stahl
Logistics
Country of origin TW
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes