T4837 | C.K Tools
Plasterboard Punch
Order No.: 03L4308
EAN: 5013969989045
MPN:
T4837
Unit Price (€ / pc.)
12.4117 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Stepped, special alloy shaft for punching 5, 6 & 7 mm
wall plug holes – no drilling, no mess
- Cone point for punching, scribing and marking plasterboard
- Shatterproof acetate handle with a strike-through cap
- withstands hammer blows
Technical specifications
Version | Vorstecher | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82076050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |