430006 | C.K Tools
Crimping pliers for wire end ferrules, 0.5-16 mm², AWG 20-5, C.K Tools 430006
Order No.: 05L6569
EAN: 5051074300065
MPN:
430006
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Designed for the safe & secure crimping of boot lace ferrules
- Hardened & tempered high alloy carbon steel for increased strength & durability
- Matt chrome plated for corrosion protection
- Contoured grips with anti-slip horns for comfort & safety
- Capacity: 0,5-16 mm² / AWG 20-5
- Length: 220 mm
Technical specifications
Crimpbereich (AWG) | AWG 20-5 | |
Crimpbereich (mm²) | 0,5-16 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 256 g | |
Länge | 220 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |