430019 | C.K Tools
Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 24-13, C.K Tools 430019

- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure crimping of insulated terminals
- Capacity: 0,5-2,5 mm² / 24-13 AWG
- Total length: 190 mm
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Crimping Range (mm²) | 0,5-2,5 mm² | |
Crimping Range (AWG) | AWG 24-13 | |
Length | 190 mm | |
Weight | 517 g |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |