430021 | C.K Tools

Crimping pliers for insulated cable lugs/connectors, 0.25-6.0 mm², AWG 20-10, C.K Tools 430021

Order No.: 05L6808
EAN: 5051074300218
MPN:
430021
Ratschen-Crimpzange 0,5-6,0mm²
430021 C.K Tools Crimping and Cable Lug Pliers Image 1
430021 C.K Tools Crimping and Cable Lug Pliers Image 2
430021 C.K Tools Crimping and Cable Lug Pliers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Crimp tools for insulated connectors, type C.K 430021.

With ratchet function, high compression pressure, forced lock, quick-release and variable pressure; Cross-section: 0.25 to 6.0 mm², AWG 20 to AWG 10. Material: high-alloy carbon steel. Length: 230 mm. Weight: 517 g.

Type: 430021, crimp tool

Technical specifications
Suitable for Isolierte Kabelschuhe/Steckverbinder
Crimping Range (mm²) 0,25-6,0 mm²
Crimping Range (AWG) AWG 20-10
Length 230 mm
Weight 517 g
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement