430026 | C.K Tools
Crimping pliers for BNC/TNC coaxial connectors, C.K Tools 430026
Order No.: 05L6812
EAN: 5051074300263
MPN:
430026
Ratschen-Crimpzange für Coax
This item is no longer available.
As an alternative, we recommend the following item:

Ratchet crimping pliers for coaxial connectors, C.K Tools T3698A
Order No.: 05L6946
Manufacturer: C.K Tools
per pc. 76.6836 € *
Crimp tools for BNC and TNC connectors, type C.K 430026.
With ratchet function, high compression pressure, forced lock, quick-release and variable pressure; Capacities: 1.0, 1.69, 2.0, 3.25, 4.52 & 6.48mm / 0.39, 0.67, 0.78, 0.128, 0.178 & 0.255'' Material: high-alloy carbon steel. Length: 230 mm. Weight: 517 g.
Type: 430026, crimp tool
Technical specifications
Suitable for | BNC/TNC-Koaxialsteckverbinder | |
Weight | 517 g | |
Length | 230 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |