430028 | C.K Tools
Crimping pliers for modular plug RJ11/12, RJ45, C.K Tools 430028

- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure attachment of modular plugs without die changes. Built in wire stripper/cutter mechanism for convenience
- Capacity: 8P8C (RJ45), 6P6C (RJ12) and 6P4C (RJ11)
- Total length: 250 mm
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 325 g | |
Length | 220 mm |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |