T3671 | C.K Tools

Crimping pliers for PV connectors, 2.5-6.0 mm², AWG 14-10, C.K Tools T3671

Order No.: 05L6806
EAN: 5013969051223
MPN:
T3671
Ratschen-Crimpzangen für Solar
T3671 C.K Tools Crimping and Cable Lug Pliers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Ratchet crimping pliers for Solar PV cable connectors, 2.5-6.0 mm², AWG 14-10, C.K Tools T3671A
Ratchet crimping pliers for Solar PV cable connectors, 2.5-6.0 mm², AWG 14-10, C.K Tools T3671A
Order No.: 05L6856
Manufacturer: C.K Tools
per pc. 83.2405 € *
*incl. VAT plus shipping costs

Crimp tools for MC3 and MC4 solar connectors, type C.K T3671.

With ratchet function, high compression pressure, forced lock, quick-release and variable pressure; Cross-section: 2.5 to 6.0 mm². Material: high-alloy carbon steel. Length: 195 mm. Weight: 344 g.

Type: T3671, crimp tool

Technical specifications
Crimpbereich (AWG) AWG 14-10
Crimpbereich (mm²) 2,5-6,0 mm²
Geeignet für PV-Steckverbinder
Gewicht 344 g
Länge 195 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement