T3671A | C.K Tools
Ratchet crimping pliers for Solar PV cable connectors, 2.5-6.0 mm², AWG 14-10, C.K Tools T3671A
Order No.: 05L6856
EAN: 5013969246520
MPN:
T3671A
Unit Price (€ / pc.)
84.2758 € *
Available: 11 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Crimping plier, T3671A, C.K Tools
The T3671A is designed for the safe and secure crimping of Solar PV cable connectors.
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Suitable for | Solar-PV-Kabelverbinder | |
Crimping Range (mm²) | 2,5-6,0 mm² | |
Crimping Range (AWG) | AWG 14-10 | |
Length | 250 mm | |
Weight | 560 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |