T3673 | C.K Tools

Crimping pliers for modular plug RJ11, RJ45, C.K Tools T3673

Order No.: 05L6593
EAN: 5013969961195
MPN:
T3673
T3673 C.K Tools Crimping and Cable Lug Pliers Image 1
T3673 C.K Tools Crimping and Cable Lug Pliers Image 2
T3673 C.K Tools Crimping and Cable Lug Pliers Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Crimping pliers for modular plug RJ45, C.K Tools T3673A
Crimping pliers for modular plug RJ45, C.K Tools T3673A
Order No.: 03L4438
Manufacturer: C.K Tools
per pc. 49.385 € *
*incl. VAT plus shipping costs

- Crimps both - 6 and 8 position modular connectors (including RJ11 and RJ45)

- Cuts and strips CAT3, CAT5e and flat cables

- Compact ergonomic design - for convenient storage and easy handling

- Precision engineered crimping dies - ensure secure termination

- Heavy duty carbon steel body for strength and durability

- Length: 145 mm

Technical specifications
Geeignet für Modularstecker RJ11, RJ45
Gewicht 403 g
Länge 145 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement