T3673A | C.K Tools

Crimping pliers for modular plug RJ45, C.K Tools T3673A

Order No.: 03L4438
EAN: 5013969249668
MPN:
T3673A
T3673A C.K Tools Crimping and Cable Lug Pliers Image 1
T3673A C.K Tools Crimping and Cable Lug Pliers Image 2
T3673A C.K Tools Crimping and Cable Lug Pliers Image 3
T3673A C.K Tools Crimping and Cable Lug Pliers Image 4
T3673A C.K Tools Crimping and Cable Lug Pliers Image 5
Image may differ
Unit Price (€ / pc.)
50.3727 € *
Available: 1 pcs.
Leadtime: 16 Weeks **
Total Price:
50.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3727 €

Compact modular crimper, T3673A, C.K Tools

The T3673A is a compact modular crimper with compact ergonomic design for convenient storage and easy handling.

Features

  • Precision engineered crimping dies ensure secure termination
  • Heavy duty carbon steel body for strength and durability
Technical specifications
Suitable for Modularstecker RJ45
Weight 406 g
Length 145 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes