T3676A | C.K Tools
Ratchet crimping pliers for wire end ferrules, 6.0-25 mm², AWG 10-4, C.K Tools T3676A
Order No.: 05L6866
EAN: 5013969247510
MPN:
T3676A
Unit Price (€ / pc.)
110.9675 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
110.97 € *
Price list
Quantity
Price per unit*
1 pcs.
110.9675 €
5 pcs.
99.8767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping plier, T3676A, C.K Tools
The T3676A is designed for the safe and secure crimping of bell mouth ferrules.
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Crimpbereich (AWG) | AWG 10-4 | |
Crimpbereich (mm²) | 6,0-25 mm² | |
Geeignet für | Aderendhülsen | |
Gewicht | 770 g | |
Länge | 365 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |