T3677 | C.K Tools

Ratchet crimping pliers for PV connectors, 4.0-10 mm², C.K Tools T3677

Order No.: 08L0091
EAN: 5013969249644
MPN:
T3677
T3677 C.K Tools Crimping and Cable Lug Pliers Image 1
T3677 C.K Tools Crimping and Cable Lug Pliers Image 2
T3677 C.K Tools Crimping and Cable Lug Pliers Image 3
T3677 C.K Tools Crimping and Cable Lug Pliers Image 4
T3677 C.K Tools Crimping and Cable Lug Pliers Image 5
Image may differ
Unit Price (€ / pc.)
109.48 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.48 €

Ratchet crimping plier solar , T3677, C.K Tools

Ratchet crimping plier solar PV 250mm 2K for MC3 and MC4 connectors.

Features

  • High qaulity carbon alloy steel
  • High compression pressure
  • Deadlock system
  • Quick release level and pressure adjustment - for ease of use
Technical specifications
Crimping Range (mm²) 4,0-10 mm²
Suitable for PV-Steckverbinder
Weight 639 g
Length 212 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes