T3680A | C.K Tools
Ratchet crimping pliers for isolated connectors, 0.25-2.5 mm², AWG 24-14, C.K Tools T3680A
Order No.: 05L6876
EAN: 5013969983234
MPN:
T3680A
Unit Price (€ / pc.)
71.0906 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Crimping plier, T3680A, C.K Tools
The T3680A is designed for the safe and secure crimping of green, red, and blue insulated terminals. Also suitable for green, red and blue butt and parallel splicers (capacity 0.25 to 2.50 mm² or 24 to 14 AWG).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Suitable for | Isolierte Steckverbinder | |
Crimping Range (mm²) | 0,25-2,5 mm² | |
Crimping Range (AWG) | AWG 24-14 | |
Length | 210 mm | |
Weight | 390 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |