T3681A | C.K Tools
Ratchet crimping pliers for modular plug RJ11/12, RJ45, C.K Tools T3681A
Order No.: 05L6886
EAN: 5013969981537
MPN:
T3681A
As an alternative, we recommend the following item:

Ratchet crimping pliers for modular plug RJ11/12, RJ45, C.K Tools T3852A
Order No.: 05L6956
Manufacturer: C.K Tools
per pc. 51.646 € *
*incl. VAT plus shipping costs
Crimping plier, T3681A, C.K Tools
The T3681A is designed for the safe and secure crimping of modular plugs 8P8C (RJ45), 6P6C (RJ12) and 6P4C (RJ11).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 600 g | |
Length | 210 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |