T3683A | C.K Tools
Ratchet crimping pliers for wire end ferrules, 10-25 mm², AWG 8-3, C.K Tools T3683A
Order No.: 05L6906
EAN: 5013969983241
MPN:
T3683A
Unit Price (€ / pc.)
80.5749 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
5 pcs.
75.7435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping plier, T3683A, C.K Tools
The T3683A is designed for the safe and secure crimping of large bootlace ferrules (capacity 10 to 25 mm² or 8 to 3 AWG).
Features
- Auto stop ratchet system releases when correct pressure is applied to ensure precise crimping
- High compression pressure for secure crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength and durability
- Heavy-duty construction tested up to 40000 cycles
- Ergonomic two component handles for ease and comfort in use
Technical specifications
Suitable for | Aderendhülsen | |
Crimping Range (mm²) | 10-25 mm² | |
Crimping Range (AWG) | AWG 8-3 | |
Length | 250 mm | |
Weight | 560 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |