T2231A | C.K Tools

Pipe Cutters 3-30mm

Order No.: 03L3503
EAN: 5013969980516
MPN:
T2231A
T2231A C.K Tools Cutting and Bending Devices
Image may differ
Unit Price (€ / pc.)
23.3954 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
5 pcs.
21.0511 €
10 pcs.
18.9448 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Adjustable pipe cutter for copper, brass, Aluminium and thin walled steel pipe

- Easy grip handle with integral de-burring blade

- Replaceable hardened steel cutting blade for long life performance

- Black die cast lacquered body for strength and corrosion resistance

- Capacity: 3-30 mm Ø

Technical specifications
Product type Rohrschneider
Version 3-30 mm
Length 37 mm
Width 60 mm
Height 158 mm
Weight 278 g
Logistics
Country of origin ES
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes