T5087 | C.K Tools
Glass Cutter Proffessional
Order No.: 03L4481
EAN: 5013969618105
MPN:
T5087
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.2229 €
50 pcs.
7.6517 €
150 pcs.
7.3185 €
500 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
- High quality with 6 premium quality tungsten carbide blades in turret head
- Oiled felt washer for constant lubrication
- Heavy nickel plated head for protection
- Wooden handle
Technical specifications
Width | 17 mm | |
Weight | 25 g | |
Height | 135 mm | |
Length | 13 mm | |
Product type | Glasschneider |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |