424002 | C.K Tools
Hole saw, Ø 19 mm, Bi metal, 424002
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Technical specifications
diameter | 19 mm | |
Material | Bi-Metall | |
Product type | Lochsäge |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |