424010 | C.K Tools
Hole saw, Ø 38 mm, Bi metal, 424010
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Technical specifications
Version | hole saw | |
diameter | 38 mm | |
Material | Bi metal |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |