424014 | C.K Tools
Hole saw, Ø 44 mm, Bi metal, 424014
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Technical specifications
Ausführung | Lochsäge | |
Durchmesser | 44 mm | |
Material | Bi-Metall |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |