424024 | C.K Tools

Hole saw, Ø 70 mm, Bi metal, 424024

Order No.: 03L3335
EAN: 5051074240248
MPN:
424024
Series: 240
C.K Tools
424024 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
424024 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8492 €

- Premium grade 8 % Cobalt alloy steel construction for an extended working life

- Excellent wear resistance even at high temperatures

- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration

Technical specifications
Ausführung Lochsäge
Durchmesser 70 mm
Material Bi-Metall
Logistics
Ursprungsland TW
Zolltarifnummer 82075060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes