424031 | C.K Tools

Hole saw, Ø 92 mm, Bi metal, 424031

Order No.: 03L3342
EAN: 5051074240316
MPN:
424031
Series: 240
424031 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
424031 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5846 €

- Premium grade 8 % Cobalt alloy steel construction for an extended working life

- Excellent wear resistance even at high temperatures

- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration

Technical specifications
diameter 92 mm
Material Bi-Metall
Product type Lochsäge
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes