424032 | C.K Tools

Hole saw, Ø 95 mm, Bi metal, 424032

Order No.: 03L3343
EAN: 5051074240323
MPN:
424032
Series: 240
424032 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
424032 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
27.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.3343 €

- Premium grade 8 % Cobalt alloy steel construction for an extended working life

- Excellent wear resistance even at high temperatures

- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration

Technical specifications
Filter Property Value
Product type hole saw
diameter 95 mm
Material Bi metal
Logistics
Property Value
Country of origin TW
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes