424043 | C.K Tools

Hole saw kit, 9 pieces, 22-64 mm

Order No.: 03L3354
EAN: 5051074240439
MPN:
424043
Series: 240
424043 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
424043 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
110.7890 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
110.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.7890 €

- Premium grade 8 % Cobalt alloy steel construction for an extended working life

- Excellent wear resistance even at high temperatures

- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration

- Contents: 1 x holesaw, sizes: 22, 29, 35, 44, 51 & 64mm. Arbour 14-30mm (8mm shaft). Locking arbor 32-114mm (11mm shaft). Hexagon key 4mm

Technical specifications
Version 9-teilig, 22-64 mm
Product type Lochsägensatz
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes