424045 | C.K Tools
Hole saw kit, 9 pieces, 16-51 mm
Unit Price (€ / pc.)
110.7890 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
- Contents: 1 x holesaw, sizes: 16, 20, 25, 32, 38 & 51mm. Arbour 14-30mm (8mm shaft). Quick release arbor 32-114mm (11mm shaft). Hexagon key 4mm
Technical specifications
Version | 9-teilig, 16-51 mm | |
Product type | Lochsägensatz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |