495029 | C.K Tools
Thread cutter, 113 mm, M4, spiral length 50 mm, 495029
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tough, impact resistant handle
- High speed steel tap for a clean cut and long life
- Precision ground threads for accurate threading
- 50 mm long blade for improved access
- Total length: 113 mm
- Thread pitch: 0,7 mm
Technical specifications
Thread size | M4 | |
Thread pitch | 0.7 mm | |
Length | 113 mm | |
Product type | Gewindenachschneider | |
spiral length | 50 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82074090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |