T2942-10 | C.K Tools
Flat drill, Ø 10 mm, Bit, 160 mm, T2942-10
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS steel
- Hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Diameter: 10 mm
- Working length: 130 mm
- Overall length: 160 mm
Technical specifications
Version | Flachbohrer | |
diameter | 10 mm | |
Length | 160 mm | |
shank | Bit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |