T2942-16 | C.K Tools

Flat drill, Ø 16 mm, Bit, 160 mm, T2942-16

Order No.: 03L3572
EAN: 5013969702194
MPN:
T2942-16
Series: 2942
T2942-16 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5688 €

- HSS steel

- Hardened for long life performance

- Brad pointed for accurate drill starts

- Ground wing spur for clean hole cutting

- Quick lock direct E6.3 drive

- Diameter: 16 mm

- Working length: 130 mm

- Overall length: 160 mm

Technical specifications
diameter 16 mm
Length 160 mm
Product type Flachbohrer
shank Bit
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes