T2942-20400 | C.K Tools

Flat drill, Ø 20 mm, Bit, 400 mm, T2942-20400

Order No.: 03L3575
EAN: 5013969703047
MPN:
T2942-20400
Series: 2942
T2942-20400 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1015 €

- HSS steel

- Hardened for long life performance

- Brad pointed for accurate drill starts

- Ground wing spur for clean hole cutting

- Quick lock direct E6.3 drive

- Diameter: 20 mm

- Working length: 370 mm

- Overall length: 400 mm

Technical specifications
diameter 20 mm
Length 400 mm
Product type Flachbohrer
shank Bit
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes