T2942-25400 | C.K Tools
Flat drill, Ø 25 mm, Bit, 400 mm, T2942-25400
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS steel
- Hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Diameter: 25 mm
- Working length: 370 mm
- Overall length: 400 mm
Technical specifications
diameter | 25 mm | |
Length | 400 mm | |
Product type | Flachbohrer | |
shank | Bit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |