T2942P | C.K Tools
Flat drill kit, 6 pieces, 10-25 mm
Unit Price (€ / pc.)
38.6988 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- HSS, hardened for long life performance
- Brad pointed for accurate drill starts
- Ground wing spur for clean hole cutting
- Quick lock direct E6.3 drive
- Contents: 10, 13, 16, 20, 22 & 25mm
Technical specifications
Version | 6-teilig, 10-25 mm | |
Product type | Flachbohrersatz | |
shank | Bit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |